TAIYO YUDEN HMJ325B7105KNHT

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN HMJ325B7105KNHT.

IHS

Datasheet3 pages3 years ago

Upverter

Electro Sonic

Taiyo Yuden SCT

Inventory History

3 month trend:
-2.16%

CAD Models

Download TAIYO YUDEN HMJ325B7105KNHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.071
$ 0.071
Stock
17,396
3,953,009
3,953,009
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.9 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

KYOCERA AVX12105C105KAT2A
50V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C105K5RACTU
50V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C105K1RACTU
1210 C 1UF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, X7R DIELECTRIC, +/-10%
KYOCERA AVX12103C105KAT2A
1210 1 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% AEC-Q200
TAIYO YUDENUMK325B7105KH-T
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210

Descriptions

Descriptions of TAIYO YUDEN HMJ325B7105KNHT provided by its distributors.

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210
Capacitor, ceramic, soft Termination,1210,100V, x7R,1 F,10% Rohs Compliant: Yes |Taiyo Yuden HMJ325B7105KNHT
Soft Termination MLCC for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 100V, 1 uF, ± 10 %, 1210, X7R, RoHS
Taiyo Yuden SCT
1210 (3225Metric) M 100V 1muF ±10% X7R
CONN RECEPT 2 POS W/RAMP SL-156

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU