TAIYO YUDEN EMK325BJ106MNHT

Cap , mlcc , 1210, 16V , x5R, 10Uf20% , t&r Rohs Compliant: Yes |Taiyo Yuden EMK325BJ106MNHT
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK325BJ106MNHT.

IHS

Datasheet3 pages3 years ago

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-6.81%

CAD Models

Download TAIYO YUDEN EMK325BJ106MNHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.123
$ 0.123
Stock
101,464
1,488,282
1,488,282
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.9 mm
1.9 mm
1.9 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupC1210C106M4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210
TAIYO YUDENGMK325BJ106KN-T
35V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK325BJ106MN-T
Multilayer Ceramic Capacitors (High dielectric type), 35V, 10 uF, ± 20 %, 1210, X5R, RoHS
TAIYO YUDENLMK325BJ106MN-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 10 uF, ± 20 %, 1210, X5R, RoHS
16V 10uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210

Descriptions

Descriptions of TAIYO YUDEN EMK325BJ106MNHT provided by its distributors.

Cap ,mlcc ,1210,16V ,x5R,10Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK325BJ106MNHT
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 16V X5R 20% Pad SMD 1210 85C Low ESR Automotive T/R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 10 uF, ± 20 %, 1210, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMK325 BJ106MNHT