What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1210C106M4PACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1210 20%
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C106M4PACTU.

IHS

Datasheet21 pages3 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+26.92%

CAD Models

Download Yageo Group C1210C106M4PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.135
$ 0.135
Stock
89,322
1,341,077
1,341,077
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.9 mm
1.9 mm
1.9 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TAIYO YUDENEMK325BJ106MN-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 10 uF, ± 20 %, 1210, X5R, RoHS
TAIYO YUDENEMK325BJ106MNHT
16V 10uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A106MOJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 10uF, Surface Mount, 1210 inch
16V 10uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK325BJ106MM-T
50V 10uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X5R, 1210 [3225 Metric]

Descriptions

Descriptions of Yageo Group C1210C106M4PACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1210 20%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 16V X5R 20% Pad SMD 1210 85C T/R
Ceramic Capacitor 2000pcs (Reel) 10uF, 16VDC, 1210, ±20 %
CAPACITOR CERAMIC, 10UF, 16V, X5R, 20%, 1210
Cap Ceramic 10uF 16V X5R 20% SMD 1210 85°C Plastic T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C106M4PACTU.