TAIYO YUDEN EMK107BJ105KAHT

Cap , mlcc , 0603, 16V , x5R, 1Uf 10% , t&r Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KAHT
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK107BJ105KAHT.

IHS

Datasheet3 pages3 years ago

Master Electronics

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-7.82%

CAD Models

Download TAIYO YUDEN EMK107BJ105KAHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.023
$ 0.023
Stock
426,982
26,632,250
26,632,250
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Samsung Electro-MechanicsCL10A105KO8NNNC
16V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C1608X5R1C105K080AA; 1 µF; 0603; 16 V; 16 V
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10A105KP8NNNC
10V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN EMK107BJ105KAHT provided by its distributors.

Cap ,mlcc ,0603,16V ,x5R,1Uf 10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KAHT
M 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X5R ±10% 1muF
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85C Low ESR Automotive T/R
Multilayer Ceramic Capacitors 1uF 16V X5R 10% 0603 Automotive T/R
CAPACITOR, MLCC, 0603,X5R; CAPACITOR, MLCC, 0603,X5R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 1 uF, ± 10 %, 0603, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMK107 BJ105KAHT