Murata GRM188R61C105KA93D

0603 1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.008
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61C105KA93D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Farnell

Inventory History

3 month trend:
+21.22%

CAD Models

Download Murata GRM188R61C105KA93D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.023
$ 0.023
Stock
1,152,678
27,578,788
27,578,788
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10A105KO8NNNC
16V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107BJ105KAHT
Cap ,mlcc ,0603,16V ,x5R,1Uf 10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK107BJ105KAHT
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C1608X5R1C105K080AA; 1 µF; 0603; 16 V; 16 V
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0603KRX5R7BB105; 1 µF; 0603; 16 V; 16 V
16V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A105KO8NNND
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 1uF, Surface Mount, 0603 inch

Descriptions

Descriptions of Murata GRM188R61C105KA93D provided by its distributors.

0603 1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1608M/0603
Cap Ceramic 1uF 16V X5R 10% SMD 0603 85°C Paper T/R
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 16V 1muF ±10% X5R
Chip Capacitor (MLCC) 0603 1µF ±10% 16V X5R
CAP, 1µF, 16V, 10%, X5R, 0603, REEL; Capacitance: 1µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R61C105KA93D.