TAIYO YUDEN CBL2012T2R2M

Inductor Power Chip Wirewound 2.2uH 20% 100KHz Ferrite 0.59A 0.507Ohm DCR 0805 T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CBL2012T2R2M.

Newark

Datasheet3 pages4 years ago
Datasheet13 pages13 years ago

Future Electronics

Taiyo Yuden SCT

_legacy Avnet

element14

Inventory History

3 month trend:
-88.42%

CAD Models

Download TAIYO YUDEN CBL2012T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENBRC2016T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 0.76A 0.234Ohm DCR 0806 T/R
TAIYO YUDENCBC2012T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.64A 0.429Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.65A 0.475Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.7A 0.475Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.75A 0.39Ohm DCR 0603 T/R
TAIYO YUDENCBC2016T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.72A 0.26Ohm DCR 0806 T/R

Descriptions

Descriptions of TAIYO YUDEN CBL2012T2R2M provided by its distributors.

Inductor Power Chip Wirewound 2.2uH 20% 100KHz Ferrite 0.59A 0.507Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Wire-wound Chip Power Inductors (CB series)[CB], 0.44A, 2.2 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
LSQNA201209T2R2M,100KHz 80MHz 440mA 590mA 2.2¦ÌH 507m¦¸ ¡À20% 0805 2mm*1.25mm*1mm
POWER INDUCTOR, 2.2UH, 440MA, 20%; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.507ohm; DC Current Rating:440mA; Self Resonant Frequency:80MHz; Core Material:Ferrite; Inductor Case Style:0805; No. of Pins:2
Power Inductor, 2.2Uh, 440Ma, 20%, Full Reel; Inductance:2.2Μh; Dc Resistance Max:0.39Ohm; Self Resonant Frequency:80Mhz; Dc Current Rating:590Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Cb Series Rohs Compliant: Yes |Taiyo Yuden CBL2012T2R2M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU