TAIYO YUDEN BRC2016T2R2M

Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 0.76A 0.234Ohm DCR 0806 T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRC2016T2R2M.

Newark

Datasheet3 pages4 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN BRC2016T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENLBC3225T2R2MR
Inductor General Purpose Chip Wirewound 2.2uH 20% 100KHz Ferrite 0.93A 0.104Ohm DCR 1210 T/R
TAIYO YUDENCBC3225T2R2MRV
Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 0.93A 0.104Ohm DCR 1210 T/R
TAIYO YUDENLBC3225T2R2MRV
Ind Chip Wirewound 2.2uH 20% 100KHz Ferrite 930mA 1210 Embossed T/R
Ind Power Unshielded Wirewound 2.2uH 20% 7.96MHz 15Q-Factor Ferrite 770mA 1210 Blister Plastic T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.79A 0.1261Ohm DCR 1210 T/R
Ind Power Wirewound 2.2uH 20% 7.96MHz 10Q-Factor 770mA 1210 T/R

Descriptions

Descriptions of TAIYO YUDEN BRC2016T2R2M provided by its distributors.

Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 0.76A 0.234Ohm DCR 0806 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Inductor, 2.2Uh, 760Ma, 20%, 250Mhz, Smd; Core Material:Ferrite; Dc Current Rating:760Ma; Dc Resistance Max:0.18Ohm; Inductance:2.2Μh; Inductance Tolerance:± 20%; Inductor Case Style:0806; Reel Quantity:2000 Rohs Compliant: Yes |Taiyo Yuden BRC2016T2R2M
INDUCTOR, 2.2UH, 760mA, 20%, 250MHZ, SMD; INDUCTOR, 2.2UH, 760mA, 20%, 250MHZ, SMD; Product Range:TAIYO YUDEN - BRC Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Case Style:0806; Self Resonant Frequency Min:250MHz; DC Resistance Max:0.18ohm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU