TAIYO YUDEN CB2012T470K

Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2012T470K.

Newark

Datasheet3 pages4 years ago
Datasheet11 pages14 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-21.74%

CAD Models

Download TAIYO YUDEN CB2012T470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.067
Stock
410,191
782,575
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
90 mA
60 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.81 Ω
4.81 Ω
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLBR2012T470K
Inductor Chip Wirewound 47uH 10% 2.52MHz Ferrite 75mA 2.21Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN CB2012T470K provided by its distributors.

Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
47µH Unshielded Wirewound Inductor 190mA 4.86Ohm Max 0805 (2012 Metric)
LSQNA201212T470K,2.52MHz 11MHz 90mA 190mA 12 47¦ÌH 4.86¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.09A, 47 uH, ± 10 %, 0805, RoHS
Taiyo Yuden SCT
LSQNA201212T470K,Wire Wound Ferrite Power Inductor
Inductance:47Μh; Dc Resistance Max:3.7Ohm; Self Resonant Frequency:11Mhz; Dc Current Rating:190Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Cb Series; Inductance Tolerance:± 10%; Inductor Construction:Unshielded Rohs Compliant: Yes |Taiyo Yuden CB2012T470K.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB 2012T470K
  • CB2012T470K.