TAIYO YUDEN CB2012T101K

Inductor PowerChip Wirewound 100uH 10% 796KHz Ferrite 0.13A 9.1Ohm DCR 0805 T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2012T101K.

IHS

Datasheet3 pages4 years ago

JRH Electronics

Newark

Taiyo Yuden SCT

Inventory History

3 month trend:
-18.61%

CAD Models

Download TAIYO YUDEN CB2012T101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLB3218T101K
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.14A 3.12Ohm DCR 1207 T/R
TAIYO YUDENCBC2016T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.11A 10.4Ohm DCR 0806 T/R
Inductor Chip Molded Wirewound 100uH 10% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
TAIYO YUDENLBC2518T101K
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 125mA 1007 T/R
Ind Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 1210 Blister Plastic T/R
Inductor Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 4.81Ohm DCR 1210 Blister T/R

Descriptions

Descriptions of TAIYO YUDEN CB2012T101K provided by its distributors.

Inductor PowerChip Wirewound 100uH 10% 796KHz Ferrite 0.13A 9.1Ohm DCR 0805 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
LLQNA201212T101K,796KHz 8MHz 60mA 130mA 18 100¦ÌH 9.1¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.06A, 100 uH, ± 10 %, 0805, RoHS
Taiyo Yuden SCT
CB Series 0805 100 uH 130 mA ±10% 9.1 O DCR Unshielded Wirewound Inductor
LLQNA201212T101K,Wire Wound Ferrite Power Inductor
Inductance:100Μh; Dc Resistance Max:7Ohm; Self Resonant Frequency:8Mhz; Dc Current Rating:130Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Cb Series; Inductance Tolerance:± 10%; Inductor Construction:Unshielded Rohs Compliant: Yes |Taiyo Yuden CB2012T101K.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB 2012T101K
  • CB2012T101K.