Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS3010ET-100M

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 800mA 468mOhm DCR 1212 T/R
$ 0.165
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3010ET-100M.

IHS

Datasheet9 pages9 years ago

TDK

Newark

_legacy Avnet

Inventory History

3 month trend:
+54.44%

CAD Models

Download TDK VLS3010ET-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 days ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.7A 0.456Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 630mA 684mOhm DCR 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 660mA 588mOhm DCR 1008 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.89A 0.336Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.7A 0.456Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0908

Descriptions

Descriptions of TDK VLS3010ET-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 800mA 468mOhm DCR 1212 T/R
VLS Series 10 uH ±20 % 560 mA 468 Ohm SMT Shielded Wirewound Ferrite Inductor
SMD POWER IND, 10UH, 20%, 0.8A, SHIELDED; Inductance:10µH; RMS Current (Irms):800mA; Inductor Construction:Shielded; Saturation Current (Isat):630mA; Product Range:VLS-E Series; Inductor Case / Package:-; DC Resistance Max:0.468ohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3010ET100M