TAIYO YUDEN BKP1005HM221-T

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.9A 0.18Ohm DCR 0402 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BKP1005HM221-T.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

CAD Models

Download TAIYO YUDEN BKP1005HM221-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-31

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 600mA 180mOhm DCR 0402 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R
Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 600mA 0805 T/R
TAIYO YUDENFBMH1608HL221-T
Ind High Current Chip Bead 220Ohm 25% 100MHz Ferrite 700mA 0603 T/R
TAIYO YUDENBKP1005HS221-TV
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive AEC-Q200 T/R

Descriptions

Descriptions of TAIYO YUDEN BKP1005HM221-T provided by its distributors.

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.9A 0.18Ohm DCR 0402 T/R
Multilayer Chip Bead Inductors for Power Lines (BK series P type), 220Ω, ± 25 %, 0402, RoHS
Taiyo Yuden SCT
FERRITE BEAD, HI CURRENT LOW RDC, 0402, 220 OHMS 25%, T&R
FERRITE BEAD, 0.18OHM, 900mA, 0402; DC Current Rating:900mA; DC Resistance Max:0.18ohm; Ferrite Case Style:0402 [1005 Metric]; Ferrite Mounting:SMD; Impedance:220ohm; Impedance Tolerance:± 25%; Material Grade:HM; Reel Quantity:10000 RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BKP1005HM221T