Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ1608S221ATD25

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive AEC-Q200 T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608S221ATD25.

IHS

Datasheet9 pages7 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-28.32%

CAD Models

Download TDK MMZ1608S221ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.026
Stock
207,516
863,800
Authorized Distributors
6
6
Impedance
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
200 mΩ
200 mΩ
Number of Lines
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R
Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 600mA 0805 T/R
TAIYO YUDENBKP1005HS221-TV
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 600mA 180mOhm DCR 0402 Paper T/R
TAIYO YUDENBKP1005HM221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.9A 0.18Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1608S221ATD25 provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive AEC-Q200 T/R
MMZ Series 0603 220 Ohm 500 mA 0.2 Ohm Surface Mount Ferrite Bead
Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200
200m惟 220惟@100MHz 0603 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos