Taiwan Semiconductor SS26 R5G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
Production

Price and Stock

DistributorSKUMinPkg
AvnetSS26 R5G03400
19h
QUARKTWIN TECHNOLOGY LTDSS26 R5GContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SS26 R5G.

IHS

Datasheet4 pages12 years ago

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
Stock
1
85,038
85,038
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-12-31
LTD Date2023-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor SS26 R5G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
Schottky Rectifier, 60V, 2A, Do-214Aa Rohs Compliant: Yes |Taiwan Semiconductor SS26 R5G
DIODE SCHOTTKY 60V 2A DO214AA

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS26R5G