Panjit SK26_R1_00001

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit SK26_R1_00001.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-63.69%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.116
$ 0.116
Stock
85,852
384,951
384,951
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMB
SMB
SMB
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
400 µA
400 µA
Reverse Recovery Time
-
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit SK26_R1_00001 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diodes & Bridges; SK26_R1_00001; PANJIT; 100 µA; 2 A; 2; 50 A
60V 700mV@2A 2A SMB(DO-214AA) Schottky Diodes ROHS
DIODE SCHOTTKY 60V 2A DO214AA
SCHOTTKY BARRIER RECTIFIER
60V, Schottky, SMB, 2A 800-PK
50A 90¦ÌA 2A SMB(DO-214AA)
RECT 60V 2A SM SCHOTTKY
SMB 2A 60V SCHTKY RECT

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK26-R1-00001