Taiwan Semiconductor SF16R0

SUPER FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
Obsolete

Price and Stock

DistributorSKUMinPkg
ComSIT Distribution GmbHSF16R010,000
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SF16R0.

IHS

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.053
$ 0.053
Stock
10,000
2,154,774
2,154,774
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-11-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Taiwan Semiconductor SF16R0 provided by its distributors.

SUPER FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
Diode Switching 400V 1A 2-Pin DO-41 T/R
DIODE; ULTRA-FAST; 1A; 400V; DO-41

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF16 R0