Taiwan Semiconductor FR105 R0

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
Obsolete

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsFR105 R02,6852685
VericalFR105 R08,4458264

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor FR105 R0.

IHS

Datasheet4 pages11 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.077
Stock
22,260
97,901
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.2 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
250 ns
250 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-31
LTD Date2017-12-31

Related Parts

onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248BTR
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Taiwan Semiconductor FR105 R0 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
Diode Switching 600V 1A 2-Pin DO-41 T/R

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR105R0