Taiwan Semiconductor BAV21 R0

Rectifier Diode Small Signal Switching 250V 0.2A 50ns 2-Pin DO-35
Production

Price and Stock

DistributorSKUMinPkg
AvnetBAV21 R0010K
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BAV21 R0.

IHS

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.028
$ 0.028
Stock
0
2,156,927
2,156,927
Authorized Distributors
1
4
4
Mount
Through Hole
Axial
Axial
Case/Package
-
-
-
Forward Voltage
1.25 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor BAV21 R0 provided by its distributors.

Rectifier Diode Small Signal Switching 250V 0.2A 50ns 2-Pin DO-35
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35
Diode 200V 200mA Signal Switching DO35
Si-Diode 250V 200mA DO35

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV21R0