Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec BAV21

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAV21.

IHS

Datasheet0 pages0 years ago

Diotec

Burklin Elektronik

Component Distributors Inc.

SOS electronic

Inventory History

3 month trend:
+51.93%

CAD Models

Download Diotec BAV21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.035
$ 0.02
$ 0.02
Stock
2,457,725
1,216,029
1,216,029
Authorized Distributors
4
2
2
Mount
Axial
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAV21 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35
Rectifier Diode Switching 200V 0.25A 50ns 2-Pin DO-35 Ammo
Small Signal Diode, DO-35, 200V, 0.25A, 200°C
SMALL SIGNAL DIODE, 250V, 0.2A, DO-204AH;
Small Signal Diode 200V 250mA 50ns
DIODE GEN PURP 200V 250MA DO35

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R