Taiwan Semiconductor BA157G

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BA157G.

IHS

Datasheet6 pages4 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Taiwan Semiconductor BA157G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.053
$ 0.053
Stock
55,862
2,338,716
2,338,716
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor BA157G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
150ns 1A 400V Fast Recovery Rectifier
DIODE STANDARD 400V 1A DO204AL
DIODE GEN PURP 400V 1A DO204AL
DO-41 1A 400V 150NS F. REC REC
DIODE, FAST, 1A; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL 94V-0; Case Temperature Tc @ If:25°C; Current If @ Vf:1A; Current Ifrm:1A; Current Ifsm:30A; Current Ir Max:1A; Device Marking:BA157G; External Depth:2.7mm; External Diameter:2.7mm; External Length / Height:5.2mm; External Width:2.7mm; Forward Current If Max:1mA; Forward Voltage:1.2V; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-65°C; Package / Case:DO-41; Termination Type:Axial Leaded; Weight:0.0003kg

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM