Taiwan Semiconductor 1N5406

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N5406.

Taiwan Semiconductor

Datasheet4 pages11 years ago

IHS

element14 APAC

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.183
$ 0.183
Stock
53,302
1,878,848
1,878,848
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
950 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Taiwan Semiconductor 1N5406 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-41
3A, 600V, Standard Recovery Rectifier
3A,600V,SILASTIC RECTIFIER
Rectifier diode Operating temperature: -50...+175 °C Configuration: Single Housing type: DO-201 Polarity: Standard Conducting-state current: 3 A Peak off-state voltage: 600 V Surge current: 180 A

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5406..