Taiwan Semiconductor 1N4752A

Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4752A.

Newark

Datasheet8 pages5 years ago
Datasheet7 pages11 years ago

IHS

Taiwan Semiconductor

Farnell

Inventory History

3 month trend:
-3.66%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.064
$ 0.064
Stock
30,415
342,066
342,066
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
33 V
33 V
33 V
Tolerance
-
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
1 µA
5 µA
5 µA
Forward Voltage
1 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor 1N4752A provided by its distributors.

Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
DO-204AL (DO-41) 1000mW 5% Zener Diode
Diode Zener Single 33V 5% 1W 2-Pin DO-204AL T/R
Taiwan Semiconductor , 33V, , 1000 mW, DO-41

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM