onsemi 1N4752A

1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4752A.

IHS

Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet9 pages0 years ago

Farnell

Master Electronics

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-46.90%

CAD Models

Download onsemi 1N4752A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.069
$ 0.069
Stock
437,954
688,455
688,455
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Zener Voltage
33 V
33 V
33 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N4751A
1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4750A
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4753A
1N4753A Series 1 W 36 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4752A provided by its distributors.

1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 33V 5% 1W 2-Pin DO-41 Box
Silicon Power Z-Diodes | DIODE ZENER 33V 1W DO41
Discrete Diode, ±5%, 5μA, 33V, 45Ω, 1W, DO-41, TH, 2.72mm H
33V 1W 5% Zener Do41 Rohs Compliant: Yes
33 V 1 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-41
1W 33V Plugin,D2.03xL4.06mm Zener Diodes ROHS
@1N4752A,@33V 1W 5% ZENER(10), DO41
DIODES, ZENER ROHS COMPLIANT:NO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N4752A
  • 1N4752 A
  • 1N4752A#
  • 1N4752A.
  • 1N4752A..