Taitron 1N5819

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taitron 1N5819.

IHS

Datasheet4 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.037
$ 0.149
$ 0.149
Stock
0
1,641,052
1,641,052
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
-
Axial
Axial
Forward Voltage
600 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Taitron 1N5819 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier-Schottky, 1A, 40V, Vf<=0.6V, in DO-41 Pkg

Manufacturer Aliases

Taitron has several brands around the world that distributors may use as alternate names. Taitron may also be known as the following names:

  • TCI
  • TAITRON COMPONENTS
  • TAITRON COMPONENTS INC
  • TAIT
  • TAITRN
  • Taitron Components Incorporated
  • TAITRON Passives
  • TAITRON COMPINC
  • TAI