onsemi 1N5819RLG

Rectifier Diode Schottky Si 40V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 40V 1A AXIAL
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5819RLG.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Upverter

element14 APAC

Master Electronics

Inventory History

3 month trend:
+7.42%

CAD Models

Download onsemi 1N5819RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.204
$ 0.204
Stock
1,733,289
662,360
662,360
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
900 mV
340 mV
340 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-05-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N5819G
DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG CASE 59-10,VF 0.6V, TJ +125DEGC, CS 25A
onsemi1N5818G
DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG CASE 59-10,VF 0.55V, TJ +125DEGC, CS 25A
onsemi1N5817RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N5819RLG provided by its distributors.

Rectifier Diode Schottky Si 40V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 40V 1A AXIAL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
1N5819 Series 40 V 1 A Schottky Rectifier Diode - DO-41
onsemi Schottky Diodes Diodes, 1A, 40V, Through hole mounting, DO-41encapsulation, 2needle
Diode Schottky 40 Volt 1A 2-Pin DO-41 Tape and Reel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5819RLG.