Taitron 1N4001

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taitron 1N4001.

IHS

Datasheet4 pages16 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.057
$ 0.057
Stock
16,068
1,285,185
1,285,185
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Taitron 1N4001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL
Rectifers-Standard,1.0A 50V in DO-41 PKG

Manufacturer Aliases

Taitron has several brands around the world that distributors may use as alternate names. Taitron may also be known as the following names:

  • TCI
  • TAITRON COMPONENTS
  • TAITRON COMPONENTS INC
  • TAIT
  • TAITRN
  • Taitron Components Incorporated
  • TAITRON Passives
  • TAITRON COMPINC
  • TAI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001#
  • 1N4001@@@
  • 1N4001@@@@