Tadiran TL-2150/P

Lithium Battery Cylindrical 3.6V 1Ah 1/2AA Primary Through Hole
$ 3.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tadiran TL-2150/P.

Newark

Datasheet1 page22 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+49.07%

Related Parts

TadiranTL-5276/W
BATTERY, PACK, UTILITY METERING, LITHIUM,3.6V,1AH,2-PIN CONNECTOR, TL SERIES SERIES
TadiranTL-2150/S
BATTERY, NON-RECHARGEABLE,1/2 AA, LITHIUM,3.6 VDC,1AH, PRESSURE CONTACT, TL SERIES
TadiranTL-5101/S
TL Series Lithium 1/2 AA Standard 3.6 V 0.95 Ah Cylindrical Cell Battery
PanasonicBR-2477A/GAN
Lithium Poly Carbon Monofluoride Battery Coin 3V 1Ah Primary Through Hole
PanasonicBR-2477A/VAN
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
Coin Cell Battery 3V 2-PIN HORZ 950mAh 24.7 x 8.5mm

Descriptions

Descriptions of Tadiran TL-2150/P provided by its distributors.

Lithium Battery Cylindrical 3.6V 1Ah 1/2AA Primary Through Hole
1/2AA lithium thionyl chloride cylindrical cell. 3.6V. 1000mAh
TADIRAN XTRA LITHIUM BATTERY AXIAL 1/AA
Lithium Battery, 3.6V, 1/2Aa; Battery Voltage:3.6V; Battery Size Code:1/2Aa; Battery Technology:Lithium; Battery Capacity:1Ah; Battery Terminals:Axial Leaded; Pack Quantity:1; Battery Type/Size:1/2Aa; Weight:9.2G Rohs Compliant: Na |Tadiran Batteries TL-2150/P

Manufacturer Aliases

Tadiran has several brands around the world that distributors may use as alternate names. Tadiran may also be known as the following names:

  • Tadiran Batteries
  • TADIRA
  • TADIRAN BATTERIES GMBH
  • Tadiran Ltd
  • TADIRAN ELECTRONICS
  • TADIRAN BATT
  • Tadiran Batteries Ltd
  • TADIRAN ELECTRONIC INDUSTRIES
  • TADIRAN ELECTRONICS CORP
  • TADIRAN LITIH
  • TADIRAN ELECTRONIC IND
  • Tadiran Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 2150/P
  • TL-2150-P
  • TL-2150P
  • TL2150/P
  • TL2150P