Panasonic BR-2477A/GAN

Lithium Poly Carbon Monofluoride Battery Coin 3V 1Ah Primary Through Hole
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic BR-2477A/GAN.

Upverter

Technical Drawing2 pages12 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2008-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TadiranTL-5276/W
BATTERY, PACK, UTILITY METERING, LITHIUM,3.6V,1AH,2-PIN CONNECTOR, TL SERIES SERIES
PanasonicBR-2477A/VAN
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
TadiranTL-5902/S
Battery; Non-Rechargeable; 1/2 AA; Lithium; 3.6 VDC; 1.2Ah; Pressure Contact; TL Series
TadiranTL-5902/P
BATTERY, NON-RECHARGEABLE, 1/2 AA, LITHIUM, 3.6 VDC, 1.2AH, THRU-HOLE, TL SERIES
Coin Cell Battery 3V 2-PIN HORZ 950mAh 24.7 x 8.5mm
CR Series Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Horizontal Battery

Descriptions

Descriptions of Panasonic BR-2477A/GAN provided by its distributors.

Lithium Poly Carbon Monofluoride Battery Coin 3V 1Ah Primary Through Hole
Battery; Lithium; Coin Cell; Insulation Wrapped Tabs; 3V; 1000 MAH; High Temp
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM,3 VDC,1AH, THRU-HOLE, BR SERIES
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.158A (Coil), 6VDC (Coil), 948mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Battery, Coin Cell, 3V, 1Ah; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium; Battery Capacity:1Ah; Battery Terminals:Pcb Pins; Pack Quantity:1; Battery Type/Size:Coin Cell; Weight:8G Rohs Compliant: Na |Panasonic Batteries BR2477A/GAN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR-2477AGAN
  • BR2477A/GAN
  • BR2477AGAN