Panasonic BR-2477A/VAN

Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic BR-2477A/VAN.

IHS

Datasheet1 page0 years ago

Sager Power Systems

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+309%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicBR-2477A/GAN
Lithium Poly Carbon Monofluoride Battery Coin 3V 1Ah Primary Through Hole
CR Series Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Horizontal Battery
Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Vertical Battery
TadiranTL-2150/S
BATTERY, NON-RECHARGEABLE,1/2 AA, LITHIUM,3.6 VDC,1AH, PRESSURE CONTACT, TL SERIES
TadiranTL-2150/P
Lithium Battery Cylindrical 3.6V 1Ah 1/2AA Primary Through Hole
Coin Cell Battery 3V 2-PIN HORZ 950mAh 24.7 x 8.5mm

Descriptions

Descriptions of Panasonic BR-2477A/VAN provided by its distributors.

Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
Primary Battery, Lithium, 2477, 3V, 1Ah
BATTERY LITHIUM 3V COIN 24.5MM
LITH 3V 1000MAH 2PINV THT leadfree
Battery, Coin Cell, 3V, 1Ah; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium; Battery Capacity:1Ah; Battery Terminals:Pcb Pins; Weight:8G; Battery Iec Code:-; Battery Neda Code:-; External Diameter:24.5Mm Rohs Compliant: Na |Panasonic Batteries BR2477A/VAN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR-2477AVAN
  • BR2477A/VAN
  • BR2477AVAN