Neutrik NC5FX

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 7.597
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-1.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31

Related Parts

Amphenol AudioAG5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
NeutrikNC5FXX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
SwitchcraftTA5FX
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
SwitchcraftA4F
Q-G Audio Cbl Conn - A Series 4 Sckt XLR Female Nickel w/ Silver Pins

Descriptions

Descriptions of Neutrik NC5FX provided by its distributors.

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
XLR CONNECTOR, JACK 5-C, CABLE MOUNT, INSULATED, SOLDER, BRASS 75A, X SERIES
Connector, Xlr, Jack, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Rango De Producto:Serie X |Neutrik NC5FX
SOCKET, XLR, FREE, 5POLE; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Mater; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 5 FX
  • NC5FX.