Switchcraft RASM712BK

Twist-Lock Right Angle Surface Mount DC Power Jack, pin size 0.100"(2.5mm)
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASM712BK.

IHS

Datasheet2 pages19 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-0.97%

CAD Models

Download Switchcraft RASM712BK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity1734035-1
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
TE Connectivity1-188275-0
Conn FFC Connector F 10 POS 2.54mm Solder ST SMD T/R
BEAU Modular Conn/Ethernet Conn 8CKT CAT5E JACK RA SMT

Descriptions

Descriptions of Switchcraft RASM712BK provided by its distributors.

Twist-Lock Right Angle Surface Mount DC Power Jack, pin size 0.100"(2.5mm)
CONNECTOR, DC POWER, SOCKET, 5A; Gender: ; CONNECTOR, DC POWER, SOCKET, 5A; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: Surface Mount; Contact Termination Type: Surface Mount; Ba
Connector, Dc Power, Socket, 5A; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:-; Intensidad Nominal:5A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Montaje Superficial; Núm. De Salidas:1 |Switchcraft/conxall RASM712BK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT