Switchcraft RAPC10S

High Amperage Power Jack, Silver Terminal Plating, Through Hole Termination, Sealed
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC10S.

IHS

Datasheet8 pages13 years ago

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
-0.81%

CAD Models

Download Switchcraft RAPC10S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Switchcraft RAPC10S provided by its distributors.

High Amperage Power Jack, Silver Terminal Plating, Through Hole Termination, Sealed
Conn Power F 1 POS Solder RA Thru-Hole/Panel Mount 3 Terminal 1 Port Bulk
SWITCHCRAFT RAPC10S Socket Circular DC 2p THT
CONNECTOR, POWER, DC, 11A JK PC/SW SEALED
CONNECTOR, POWER ENTRY, JACK, 10A, 24VDC; Gender: Jack; Current Rating: 11A; Pin Diameter: 2mm; Barrel Length: -; Connector Mounting: Through Hole Mount; Contact Termination Type: Through Hole; Barrel Inner 85W2037
Connector, Power Entry, Jack, 10A, 24Vdc; Rango De Producto:Serie Ra; Género:Receptáculo Eléctrico; Tensión Nominal:24Vdc; Intensidad Nominal:10A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Agujero Pasante |Switchcraft/conxall RAPC10S

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT