Switchcraft RAPC10PS

DC Power RtAng Jack - High Amp Silver Term Plating -Thru Hole w/ Locating Post - Sealed
$ 5.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC10PS.

IHS

Datasheet8 pages13 years ago

element14 APAC

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-35.46%

CAD Models

Download Switchcraft RAPC10PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol AudioSP-2-FS
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Switchcraft RAPC10PS provided by its distributors.

DC Power RtAng Jack - High Amp Silver Term Plating -Thru Hole w/ Locating Post - Sealed
Conn Power RCP 2 POS Solder RA Through Hole 3 Terminal Single Port
CONNECTOR, POWER, DC, 11A JK PC/SW W/P SEA
CONNECTOR, POWER ENTRY, JACK, 10A, 24VDC
Connector, Power Entry, Jack, 10A, 24Vdc; Gender:Jack; Current Rating:11A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Through Hole Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Voltage Rating:24V Rohs Compliant: Yes |Switchcraft/conxall RAPC10PS

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT