Switchcraft PCL712AS

DC Power Mini Cable Jack 0.100 (2.5mm) Pin-LongBushing Straight PC Terminals - Sealed"
$ 5.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PCL712AS.

IHS

Datasheet4 pages13 years ago

element14 APAC

Factory Futures

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+80.17%

CAD Models

Download Switchcraft PCL712AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
Molex 34691-0201 Automotive Connectors, Stac64 Ra Header 20 Circuit, 0 Circuit, Gry Pol B Tray
Molex 34690-0200 Stac64 Vertical Header Assembly, 20 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft PCL712AS provided by its distributors.

DC Power Mini Cable Jack 0.100 (2.5mm) Pin-LongBushing Straight PC Terminals - Sealed"
POWER JACK, 2.5MM, IP68, PCB; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: Through Hole Mount; Contact Termination Type: Through Hole; Barrel Inner Diameter: 2.5mm; Barrel Outer D
Connector, Power Entry, Jack, 5A; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:30Vdc; Intensidad Nominal:5A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Agujero Pasante; Tamaño Del Pin:2.5 Mm |Switchcraft/conxall PCL712AS

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT