Switchcraft P3F

Q-G Xlr Microphone Plug Connector, Female, For Gooseneck Mount |Switchcraft/conxall P3F
$ 17.693

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft P3F.

IHS

Datasheet3 pages19 years ago

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol IndustrialPT06A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-414S-1S
connector comp, insert only, size 14s, for 3#16 crimp socket contact(sold separate)
Amphenol IndustrialMS3106F10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft P3F provided by its distributors.

Q-G Xlr Microphone Plug Connector, Female, For Gooseneck Mount |Switchcraft/conxall P3F
Q-G Microphone Plug-Gooseneck P Series - Female Ext Threads Nickel w/ Silver Pins
Female Sockets,Latch Lock,Plug 3pin Zinc Die Cast , 57.15mm
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Q-G XLR Microphone Connectors XLR F SCREW-ON
Gooseneck Mt. XLRF (NO GOOSENECK)
QG CONNECTOR | Switchcraft P3F
CONN PLUG FMALE XLR 3P SLDR CUP
SOCKET, XLR GOOSENECK THREADED; Connector type:Gooseneck Socket; Ways, No. of:3; Colour:Nickel; Length / Height, external:49.3mm; Material:; Plating:Satin Nickel; Plating, contact:Silver; Poles, No. of:3; Diameter, body:19.05mm

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • P3-F