Switchcraft L712RAS

DC Power Mini Rt Angle Jack 0.100 (2.5mm) Pin-LongBushing PC Terminals - Sealed"
$ 5.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L712RAS.

IHS

Datasheet4 pages13 years ago

element14 APAC

Factory Futures

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.61%

CAD Models

Download Switchcraft L712RAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
Molex 34691-0201 Automotive Connectors, Stac64 Ra Header 20 Circuit, 0 Circuit, Gry Pol B Tray
Molex 34690-0200 Stac64 Vertical Header Assembly, 20 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft L712RAS provided by its distributors.

DC Power Mini Rt Angle Jack 0.100 (2.5mm) Pin-LongBushing PC Terminals - Sealed"
POWER JACK, 2.5MM, IP68, R/A PCB; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: Through Hole Mount; Contact Termination Type: Through Hole; B; Available until stocks are exhausted
Connector, Power Entry, Jack, 5A; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:30Vdc; Intensidad Nominal:5A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Agujero Pasante; Tamaño Del Pin:2.5 Mm |Switchcraft/conxall L712RAS

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • L712RAS.