Switchcraft EN3CC20F

Circular Contact Socket Crimp ST Cable Mount
$ 2.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3CC20F.

Electro Sonic

Datasheet1 page13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.53%

Supply Chain

Introduction Date2007-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm² - 1.0mm²
0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm²
TE Connectivity2-1734839-0
FPC CONN. 0.5MM PITCH T/C,20P, FPC Connectors | TE Connectivity 2-1734839-0
TE Connectivity2-1375820-0
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount White Package
TE Connectivity2-353293-0
Conn IDC Connector RCP 20 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of Switchcraft EN3CC20F provided by its distributors.

Circular Contact Socket Crimp ST Cable Mount
Crimp Socket, En3 |Switchcraft/conxall EN3CC20F
Standard Circular Contacts #20 F CRIMP CONTACT
Circular Connectors #20 F CRIMP CONTACT
Switchcraft Contacts for EN3 Series
#20 Crimp Contact for EN3, Female
CRIMP SOCKET, EN3; Termination method:Crimp; Plating, contact:Gold over Nickel; Approval Bodies:UL; Area, wire size max:0.5mm²; Current rating:7.5A; Diameter, cable max:7mm; Diameter, cable min:5mm; Mating cycles, No. of:600; Resistance, insulation:100MR; Temp, op. max:65°C; Temp, op. min:-40°C; Voltage rating, AC:600V; Wire size, AWG max:20AWG

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3CC20F.