Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-353293-0

TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 20 Pos, 1.5mm Pitch, Wire Mount
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-353293-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download TE Connectivity 2-353293-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-353293-5
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 15 Pos, 1.5mm Pitch, Cable Mount
TE Connectivity1-353293-4
Conn IDC Connector RCP 14 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1-353293-7
Conn IDC Connector RCP 17 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1-353293-6
Conn IDC Connector RCP 16 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity / AMP6-353293-8
Conn IDC Connector RCP 18 POS 1.5mm IDT ST Cable Mount Bag/Box
Conn IDC Connector RCP 22 POS 1.27mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 2-353293-0 provided by its distributors.

TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 20 Pos, 1.5mm Pitch, Wire Mount
Conn IDC Connector RCP 20 POS 1.5mm IDT ST Cable Mount Bag/Box
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RCPT, 10POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:AMP Mini CT Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated
MINI CT MT REC ASSY 20P GRAY Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Insulation Displacement (IDC) Receptacle Connector Assembly With Locking | Standard Rectangular Connector | Part Number: 2-353293-0 | Internal Number: 2-353293-0 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-353293-0 .