Switchcraft EN3C8F

Conn Mini Weathertight F 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C8F.

IHS

Datasheet4 pages17 years ago

element14 APAC

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+93.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 22.069
Stock
3,607
34,255
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
8
8
Mount
Cable, Free Hanging
Cable
Termination
Solder
Solder
Fastening Type
Snap
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
250 V
Current Rating
-
6.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolPT01A-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT01P-12-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT01P-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06E-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6
Amphenol IndustrialPT01A-10-98P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3C8F provided by its distributors.

Conn Mini Weathertight F 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
Circular Connector, 8 Contact(s), Female, Solder Terminal
Straight Cable Plug 08 Socket - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 8P FEMALE CORD TYPE
Circular Connector, En3 Series, Receptacle, 8, Socket, Solder, Cable Mount Rohs Compliant: Yes |Switchcraft/conxall EN3C8F
CONN PLUG FMALE 8P GOLD SLDR CUP
SWITCHCRAFT CORD PLUG, 8 PIN FEM
CONN PLUG 8POS FEMALE CORD #20
SOCKET, FREE, 8WAY; Product Range: EN3 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Connector Body Material: Thermoplastic

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT