Switchcraft EN3C8FX

Conn Circular F 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
$ 22.862
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C8FX.

element14 APAC

Datasheet6 pages13 years ago

HQonline

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-11.40%

CAD Models

Download Switchcraft EN3C8FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-12-8P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder pin contact
Amphenol IndustrialPT06E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8Terminal 1Port
Amphenol IndustrialPT06A-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-8P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 8 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-12-8P(025)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 8 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-12-8PX(027)
Circular MIL Spec Connector,Plugs Solder pad Aluminum Alloy wire mounting 40.86mm(Length)

Descriptions

Descriptions of Switchcraft EN3C8FX provided by its distributors.

Conn Circular F 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Bulk
Circular Connector, 8 Contact(s), Female, Solder Terminal
Straight Cable Plug 8 Socket - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 8P FEMALE CORD TYPE
CORD CONNECTOR FEMALE WEATHERTIGHT #20 CONTACTS 8 PIN, EN3 SERIES
SEALED CIRCULAR CONN, PLUG, 8POS, CABLE;
Switchcraft Standard connector plug, EN3series, 8Core, Cable installation, welding, IP16,IP18,IP66,IP68
EN3 Harsh environment Cable Mount, 8 contact, female
CONN PLUG FMALE 8P GOLD SLDR CUP
CONN PLUG 8POS FEMALE CORD #20
Circular Connector, Rcpt, 8Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall EN3C8FX
Shell Material = Thermoplastic / Contact Plating = Gold over Nickel / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 6.5 / Contacts = 8 / Series = EN3 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 7 / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Bayonet

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C8FX.