Switchcraft EN2P3M20

Conn Sealed Circular PIN 3 POS Crimp/Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN2P3M20.

IHS

Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-2.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Connector, 3 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AC Series
ITT / CannonM-XL-3-12S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
ITT / Cannon120-8552-101
CIRCULAR CONNECTOR, PLUG, 3 WAY, CABLE; Connector Type:Circular Industrial; Seri

Descriptions

Descriptions of Switchcraft EN2P3M20 provided by its distributors.

Conn Sealed Circular PIN 3 POS Crimp/Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
Panel Mount Receptacle 3 Pin - Solder/Crimp Contacts Quick Connect / Bayonet
EN2 SERIES EN2P3M, 3 POLE PANEL MOUNT CONN PLUG, FEMALE CONTACTS, BAYONET MATING
Standard Circular Connector 3-20 M S/C PANEL CON
EN2 Panel Connector, 3 position #20 male pins, #20 contact size
CONN RCPT MALE 3POS GOLD CRIMP
Circular Connector, Receptacle, 3 Position, Panel; Connector Type:Circular Industrial; Product Range:En2 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Crimp/Solder Pin Rohs Compliant: Yes |Switchcraft/conxall EN2P3M20

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT