Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Audio AC3MMDZB

XLR Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AC3MMDZB.

IHS

Datasheet12 pages13 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-7.78%

CAD Models

Download Amphenol Audio AC3MMDZB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Industrial97-14S-7P(431)
Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 3 Contacts, Pin, Solder
ITT / Cannon120-8552-101
ITT Cannon Circular Connector Plug, Mini Sure-Seal Series, 3-Pos, Cable Mount, Crimp
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount

Descriptions

Descriptions of Amphenol Audio AC3MMDZB provided by its distributors.

XLR Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
XLR, Plug, Male, 3 Cnts, Solder, Zinc, Black, Panel | Amphenol Sine Systems AC3MMDZB
3 Pole XLR Male Chassis Mount, D Type, Stamped Contacts, Solder Bucket, Black Finish
Amphenol Audio Three core XLR head, Male plug, Chassis, XLR
PLUG, XLR, PANEL, UNIFIED, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: AC Series; Colour: Black; Connector Colour: Black; Contact Resistance: 3mohm; Contact Termination: Solder; Current Rating: 15A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Mechanical Life: 1000 mating cycles; Operating Temperature Max: 75°C; Operating Temperature Min: -25°C; Termination Method: Solder; Voltage Rating VAC: 50V; Wire Size AWG Max: 14AWG

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 3 MMDZB
  • AC-3-MMDZB
  • AC-3MMDZB
  • AC3-MMDZB