Switchcraft E3FRAQG

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
$ 2.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft E3FRAQG.

IHS

Datasheet3 pages0 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft E3FRAQG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
Amphenol IndustrialATC10-RC3C
Dust Cap / Cover, Dust Cap, Size 3 Square Flange Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of Switchcraft E3FRAQG provided by its distributors.

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Xlr Panel Mount, Universal Panel Cut-Out, Metal Shell Connector |Switchcraft/conxall E3FRAQG
Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
Female Sockets,Insert 3pin Thermoplastic 15A 26mm*34.18mm
QG RECEPTACLE/INSERT | Switchcraft E3FRAQG
CONN FMALE INSERT XLR 3P SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT