Switchcraft DCPHD15MSC1

D-Sub Waterproof Panel Mt Plug HighDensity - 15 Pin - Solder Nickel Metal w/ Silver Pins
$ 24.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft DCPHD15MSC1.

IHS

Datasheet2 pages15 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40
AmphenolL777HDEG15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol15-000493
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, Plug
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40

Descriptions

Descriptions of Switchcraft DCPHD15MSC1 provided by its distributors.

D-Sub Waterproof Panel Mt Plug HighDensity - 15 Pin - Solder Nickel Metal w/ Silver Pins
CONN;D-SUB;HD15;15CNTS;PCBPLUG;SOLDER;9CNTS;SEALED, IP67;TPU;DCPSERIES
D SUB, HIGH DENSITY, PLUG, 9POS, PANEL; Product Range:SWITCHCRAFT - Cable Mount Series; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination:Solder; No. of Mating Cycles:500
D Sub, High Density-Hd, Plug, 9 Position, Panel; Rango De Producto:Serie Cable Mount; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall DCPHD15MSC1

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT