Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-M15-103L031

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M15-103L031.

Master Electronics

Datasheet2 pages0 years ago

Factory Futures

Inventory History

3 month trend:
-4.44%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
HARTING Elektronik09561005615050
CABLE MOUNT HIGH DENSITY D-SUB CONNECTOR PLUG, 15 WAY, 2A, D-SUB SERIES
Conn High Density D-Sub M 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL717HDE15PVF
Conn High Density D-Sub PIN 15 POS 1.14mm Solder Cup ST Cable Mount 15 Terminal 1 Port
D Sub Connector, High Density, Plug, HD Series, 15 Contacts, DE, Solder Cup

Descriptions

Descriptions of NorComp 180-M15-103L031 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40
CONN D-SUB HD PLUG 15POS PNL MNT
Male Pins,Plug Solder pad 3 15pin Nickel Plated,Steel 5A gold Black panel mount 30.8mm(Length)*16.58mm(height)
Hd D Sub Connector, Plug, 15Pos; Gender:Plug; Product Range:180 M Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 180-M15-103L031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc