Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft BPJR03AUX

RCA Panel Phono Jack - RearMnt 2 Conductor - Single Open White Insulator - Gold Plating
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft BPJR03AUX.

IHS

Datasheet1 page19 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.85%

Alternate Parts

Price @ 1000
$ 2.97
$ 1.066
Stock
3,474
68
Authorized Distributors
6
2
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Panel
Panel
Contact Plating
Gold, Nickel
Nickel
Housing Material
Brass
Brass
Connector Type
-
-
Current Rating
-
-
Number of Contacts
2
2
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
TE Connectivity1-1634622-0
Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Box
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT

Descriptions

Descriptions of Switchcraft BPJR03AUX provided by its distributors.

RCA Panel Phono Jack - RearMnt 2 Conductor - Single Open White Insulator - Gold Plating
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Rca Panel Mount Jack, Rear Mount, White; |Switchcraft/conxall BPJR03AUX
RCA Panel Mount Jack, Rear Mount, white insulator, Gold Finish
2 Pole(s), Female, Solder Terminal, Jack
RCA Phono Connectors REAR BLLKHD RCA JACK
REAR BLKHD RCA JCK, GOLD, RoHS
CONN RCA JACK MONO 3.2MM PNL MT

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT