Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft BPJR03AU

Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft BPJR03AU.

IHS

Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.066
$ 2.97
Stock
68
3,474
Authorized Distributors
2
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Panel
Panel
Contact Plating
Nickel
Gold, Nickel
Housing Material
Brass
Brass
Connector Type
-
-
Current Rating
-
-
Number of Contacts
2
2
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Switchcraft BPJR03AU provided by its distributors.

Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
2 Pole(s), Female, Solder Terminal, Jack
RR BULKHD PHONO JAK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT