Switchcraft AAA3FPBZ

Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Black w/ Silver Pins-PlasHandl
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft AAA3FPBZ.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
Amphenol IndustrialATC10-RC3C
Dust Cap / Cover, Dust Cap, Size 3 Square Flange Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of Switchcraft AAA3FPBZ provided by its distributors.

Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Black w/ Silver Pins-PlasHandl
Q-G XLR Microphone Connectors 3 PIN FEMALE SILVER PLSTIC HANDLE BLACK
Female Sockets,Latch Lock,Plug 3pin Zinc Alloy 15A , 73.13mm
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Xlr, 3 Pole(s), Female, Wire Terminal, Locking
CONN PLUG FMALE XLR 3POS SOLDER
CONNECTOR, PLUG 3 PIN FEM CORD
No. Of Contacts:3Contacts; Gender:Socket; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Plastic Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall AAA3FPBZ

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT