Switchcraft 913

Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount-threaded
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 913.

IHS

Datasheet1 page19 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.17
Stock
9,748
20,542
Authorized Distributors
2
6
Throw Configuration
SPDT
SPDT
Contact Plating
-
Silver
Housing Material
Metal
Brass
Termination
Solder
Solder
Current Rating
250 mA
250 mA
Voltage Rating (DC)
28 V
28 V
Illumination Type
-
Illuminated
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft 913 provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount-threaded
Momentary Pushbutton Switch 3 Conductor w/ Solder Cups Low Profile - Front Mnt - Blck
SWITCH,PB,BLACK,913 SPDT,OFF-(ON),250MA
Pushbutton Switches BLK RND BUTTON SWITH
SWITCH PB 1-CIR FRONT MT BLACK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT