Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 913X

Switch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Contact Panel Mount Solder

$ 5.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 913X.

element14 APAC

Datasheet1 page19 years ago

Master Electronics

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.26%

CAD Models

Download Switchcraft 913X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-01-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN11SHNA03QE
Pushbutton Switch, Spdt, Momentary, 0.2A, 30Vdc, 5 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsPN11SHSA03QE
Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchLC1258EENP
Pushbutton Switch, right Angle, dpdt, on-(On), pc Tail Terminal, pcb Hole Count: 5
E-SwitchLC1258OASP
Switch Push Button N.O./N.C. SPDT Plunger 0.3A 30VDC Momentary Contact PC Pins Thru-Hole
E-SwitchLC1258OANP
PUSHBUTTON SWITCH, SPDT, ON-(ON), 300 MA, 30V DC, PC PIN, LC SERIES

Descriptions

Descriptions of Switchcraft 913X provided by its distributors.

Switch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Contact Panel Mount Solder
Pushbutton Switch, SPDT, Momentary, Solder Terminal, Panel Mount-threaded
Switchcraft black button switch, panel mount, Instantaneous operation, No indicator light, SPDT
Front Panel Mnt Button Switch 0.469 Mounting Hole Black Pushbutton
913X, Small, rugged, momentary push button switch-metal housing. Front Panel Mount 0.469 Mounting Hole, Black button. Ratings: 250 mA, 30 W maximum, AC. Formerly Switchcraft 913.
SWITCH, PUSHBUTTON, SPDT, 250mA; Product Range:-; Panel Cutout Diameter:12mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; Contact Current AC Max:2
Switch, Pushbutton, Spdt, 250Ma; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:250Ma; Rango De Producto:Serie 913 |Switchcraft/conxall 913X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT