Switchcraft 850

Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
$ 15.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 850.

IHS

Datasheet2 pages23 years ago

Master Electronics

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
-16.01%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3102E22-8P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft 850 provided by its distributors.

Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
2.5MM CABLE MOUNT JACK PLUG, MALE, 125 V AC, 125A
CONNECTOR,AUDIO,850 PLUG,2.5MM,2C,BLACK PLASTIC
2 Pole(s), Solder Terminal, Plug
CONN MICROPLUG PHONE .097" BLACK
PLUG, 2.5MM JACK, 2POLE; Connector Type:RCA / Phono; No. of Contacts:2; Gender:Plug; Connector Colour:Black; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:2.5mm; Connector Mounting:Cable; Connector Body Material:Metal; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:Cable; Connector Type:Phone; Mounting Type:Cable; No. of Poles:2; No. of Ways:2; Pin Diameter:2.5mm; Size:2.5mm; Termination Method:Solder

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT